5,000 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩23,260 |
| 10+ | ₩18,294 |
| 25+ | ₩16,861 |
| 100+ | ₩15,654 |
| 250+ | ₩15,047 |
| 500+ | ₩14,621 |
제품 정보
제품 개요
MAX30102EFD+T is an integrated pulse oximetry and heart-rate monitor module. It includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. It provides a complete system solution to ease the design-in process for mobile and wearable devices. It operates on a single 1.8V power supply and a separate 3.3V power supply for the internal LEDs. Communication is through a standard I²C-compatible interface. The module can be shut down through software with zero standby current, allowing the power rails to remain powered at all times. It is used in applications such as wearable devices, fitness assistant devices, smartphones, and tablets.
- Heart-rate monitor and pulse oximeter sensor in LED reflective solution
- Programmable sample rate and LED current for power savings
- Fast data output capability, high sample rates
- Robust motion artifact resilience, high SNR
- Power-supply voltage range from 1.7V to 2V
- Supply current is 600µA typ at (SpO₂ and HR mode, PW = 215µs, 50sps)
- Supply current in shutdown is 0.7µA typ at (TA = +25°C, MODE = 0x80)
- ADC clock frequency is 10.48MHz typ at (VDD = 1.8V, VLED+ = 5.0V, TA = -40°C to +85°C)
- ADC resolution is 18-bits, input leakage current is ±1µA max at (VIN = GND or VDD (STATIC))
- Operating temperature range from -40°C to +85°C, 14-lead OESIP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Pulse Oximeter & Heart Rate Sensor
2V
14Pins
85°C
-
No SVHC (04-Feb-2026)
1.7V
OESIP
-40°C
-
MSL 3 - 168 hours
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서