더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩67,861 |
| 10+ | ₩60,235 |
| 25+ | ₩52,609 |
| 100+ | ₩50,697 |
| 250+ | ₩48,677 |
제품 정보
제품 개요
ADAS3023 is a complete 16bit, successive approximation based, analogue-to-digital data acquisition system. The ADAS3023 integrates eight channels of low leakage track-and-hold design, a programmable gain instrumentation amplifier (PGIA) stage with a high common-mode rejection offering four differential input ranges, a precision low drift 4.096V reference and buffer and a 16bit charge redistribution PulSAR ® successive approximation register (SAR) analogue-to-digital converter(ADC). Typical application includes multichannel data acquisition and system monitoring, process control, power line monitoring, automated test equipment, patient monitoring, spectrum analysis and instrumentation.
- Ease of use, 16bit complete data acquisition system
- Simultaneous sampling selection of 2, 4, 6 and 8 channels
- Differential input voltage range from ±20.48V maximum
- High impedance 8 channel input is <gt/>500Mohm
- High input common mode rejection of 95dB
- User -programmable input ranges
- No latency/pipeline delay (SAR architecture)
- Serial 4-wire 1.8 V to 5V SPI-/SPORT compatible interface
- 40 lead LFCSP package
- Operating temperature range from -40°C to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
0
4.75V
Differential, Single Ended
4 Wire, Serial, SPI
40Pins
-40°C
LFCSP
-
No SVHC (04-Feb-2026)
16bit
125kSPS
5.25V
LFCSP
Single
85°C
-
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서