더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,900 |
| 10+ | ₩15,643 |
| 60+ | ₩13,789 |
| 120+ | ₩13,287 |
| 300+ | ₩12,758 |
| 540+ | ₩12,483 |
제품 정보
제품 개요
The MAX11312 integrates a PIXI™, 12bit, multichannel, analog-to-digital converter (ADC) and a 12bit, multichannel, buffered digital-to-analog converter (DAC) in a single integrated circuit. This device offers 12 mixed-signal highvoltage, bipolar ports, which are configurable as an ADC analog input, a DAC analog output, a general purpose input (GPI), a general-purpose output (GPO), or an analog switch terminal. One internal and two external temperature sensors track junction and environmental temperature. Adjacent pairs of ports are configurable as a logic-level translator for open-drain devices or an analog switch.
- 12 Configurable Mixed-Signal ports maximize design flexibility across platforms
- Up to 12 12Bit ADC inputs
- Up to 12 12Bit DAC outputs
- Up to 12 general purpose digital I/Os
- Adapts to specific application requirements and allows for easy reconfiguration as system needs change
- Configurability of functions enables optimized PCB layout
애플리케이션
Industrial, Automation & Process Control, Power Management
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
A/D & D/A Converter
5.25V
32Pins
105°C
-
No SVHC (04-Feb-2026)
4.75V
TQFP
-40°C
Quad 8-Bit Flash ADCs
MSL 1 - Unlimited
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서