여기에 관심 품목 등록
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩2,088 | ₩2,088 |
| 총계 가격 | ₩2,088 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,088 |
| 10+ | ₩1,872 |
| 50+ | ₩1,800 |
| 100+ | ₩1,714 |
| 250+ | ₩1,613 |
| 500+ | ₩1,512 |
| 1000+ | ₩1,414 |
| 2500+ | ₩1,386 |
제품 정보
제품 개요
MCS1826GQTE-40-P is a linear hall-effect current sensor IC for AC or DC current sensing. The Hall array is differential to cancel out homogeneous or gradient stray magnetic fields. The primary conductor’s low resistance (0.6mohm) allows large currents to flow within close proximity to the integrated circuit that contains high-accuracy Hall sensors. This current generates a magnetic field, which is sensed at two different points by the integrated Hall transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low, stable offset. The MCS1826 integrates fast over-current detection (OCD), which makes it simple to monitor the system for OC events. Applications include motor controls, audio driver current controls, load detection and management, switch-mode power supplies, and over-current fault protection.
- Immune to all external gradient magnetic fields by differential sensing
- Output voltage (VOUT) proportional to AC or DC currents
- Ratiometric VOUT from VCC supply, factory-trimmed for accuracy, no magnetic hysteresis
- Supply voltage (VCC): 3V to 5.5V
- Rated current range: ±40A
- 10 x VCC (mV/A) typical sensitivity
- OCD threshold: ±40A
- Offset voltage: ±15.5mV at IP = 0A, TJ = -40°C to +125°C
- TQFN-12 package
- Operating temperature (TJ): -40°C to +125°C
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Hall Effect, Linear
-
TQFN
3V
± 40A
Analogue
-40°C
-
No SVHC (21-Jan-2025)
-
AC / DC
12Pins
5.5V
100VDC
Surface Mount
125°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서