더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩10,235 |
10+ | ₩9,530 |
25+ | ₩8,911 |
50+ | ₩8,886 |
100+ | ₩8,860 |
250+ | ₩8,834 |
제품 정보
제품 개요
The ACS758ECB-200B-PFF-T is a thermally enhanced, fully integrated, hall effect based linear current sensor IC in 5 pin CB package with PFF lead form. This IC provides economical and precise solutions for AC or DC current sensing. It consists of precision, low offset linear hall circuit with copper conduction path located near die. The current flowing through this copper conduction path generates a magnetic field which hall IC converts into a proportional voltage. Device accuracy is optimized through close proximity of magnetic signal to hall transducer. A precise and proportional output voltage is provided by low offset, chopper stabilized BiCMOS hall IC which is programmed for accuracy at factory. High level immunity to current conductor dV/dt and stray electric fields offered by Allegro proprietary integrated shield technology provides low output voltage ripple and low offset drift in high side and high voltage applications. This device is CB, UL E316429, CE and TUV approved.
- Primary sampled current (Ip) of ±200A
- Sensitivity is 10mV/A
- Current directionality is bidirectional
- Automotive grade AEC Q-100 qualified
- Ultra low power loss, 100μohm internal conductor resistance
- Single supply operation from 3V to 5.5V
- 120KHz typical bandwidth
- 3μs output rise time in response to step input current
- Output voltage proportional to AC or DC currents
- Operating temperature range from -40°C to 85°C
애플리케이션
Sensing & Instrumentation, Motor Drive & Control, Power Management, Automotive
경고
Not for New Design
기술 사양
10mA
120kHz
10mA
PFF
3V
4.8kVrms
-40°C
ACS758
-
Bidirectional
- 1.2%
PFF
5Pins
5.5V
Through Hole
85°C
AEC-Q100
No SVHC (17-Jan-2023)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서