110 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩117,667 |
| 5+ | ₩113,678 |
| 10+ | ₩109,952 |
| 25+ | ₩107,753 |
제품 정보
제품 개요
AT 10 B10 is an AC current split-core transducer for the electronic measurement of AC waveform currents, with galvanic separation between the primary circuit and the secondary circuit. 0 to 10VDC switch voltage output proportional to the RMS value of the primary current. Applications includes automation and supervision-current measurement for process regulation by distributed PLCs or remote control (e.g. SCADA software), safety and condition monitoring-load monitoring for protection systems and predictive maintenance (e.g. conveyers, pumps or HVAC motors). Application domains are energy and automation.
- 10A IPN primary nominal RMS current (At RMS), 0 to 10VDC output voltage range
- RMS (average) output, split-core type, terminal output
- ⌀16mm sensing aperture for non-contact measurement
- Insulating plastic case recognized according to UL 94-V0
- High insulation between primary and secondary circuits
- Compact case, cost-effective solution, easy installation
- ≥ 2Mohm load resistance, self-powered supply voltage
- 50/60Hz frequency bandwidth, IP 40 protection degree
- Error is < ±1.5% of IPN at IP N, TA = 25°C (excluding offset)
- Ambient operating temperature range from -20 to +60°C
기술 사양
Voltage
AC
Split-Core
0A to 10A
Voltage
Cable
60°C
No SVHC (25-Jun-2025)
-
1.5%
0A to 10A
300ms
1.5%
-20°C
AT Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서