54 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩1,084,303 |
5+ | ₩1,052,423 |
10+ | ₩1,020,543 |
25+ | ₩1,000,024 |
50+ | ₩980,024 |
제품 정보
제품 개요
Current transducer used for ultra-high precision measurement of current with galvanic separation between primary and secondary. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Complies with EMC (EN 61000-6-2: 2016, EN 61000-6-3: 2007 + A1 (2011)), safety (EN 61010-1: 2010 + A1 (2016), IEC 61010-2-030: 2017) standards. Applications include industrial and laboratory.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Fluxgate technology reinvented (LEM patent), IPN = 100A
- 9 pin D-sub male secondary connector, flat or vertical panel mounting
- Electrostatic shield between primary and secondary circuit
- Optically insulated output (photo coupler) indicates transducer state
- LED indicator confirms normal operation, excellent linearity over temperature range
- Best in class accuracy, excellent linearity
- Extremely low temperature drift, wide frequency bandwidth
- High immunity to external fields
- Power supply +/- 15V, temperature range from -40°C to +85°C
애플리케이션
Medical
기술 사양
Current
± 14.25V to ± 15.75V
15.75V
-100A to 100A
-100A to 100A
100A
Panel Mount
85°C
No SVHC (27-Jun-2024)
14.25V
AC / DC / Pulsed
-
Closed Loop, Flux Gate IN
200ns
0.0018%
-40°C
IN Series
IN 100-S의 대체 제품
1개 제품을 찾았습니다.
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서