더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩571,122 |
제품 정보
제품 개요
TDFS2-1-P-06 is a series TDFS2 thermal dispersion flow switch with 6" cable. It is a thermal flow switch that indicates whether the flow rate is above or below a user set flow rate. The unit incorporates two LED status indicators providing visual switch indication. The set flow rate (setpoint) is easily field adjustable with included magnet and the unit has both NO and NC NPN outputs. Better reliability and life expectancy than mechanical flow switches with no paddles or vanes to wear or break, no jams in the paddle movement, and no seals on movement assembly to wear or leak. Lower system run cost due to low pressure drop with 10% insertion into the flow. Typical applications include boiler flow proving, hot water heaters, chillers and liquid transfer systems.
- 15 to 40mm pipe size
- Cable gland with PVC jacketed cable
- 316 SS wetted material
- NEMA 4X (IP65) rated
- 1 NO NPN, 1 NC NPN switch
- Pressure limits of 300psig (20.67bar), 8s response time
- Power requirement range from 9-24VDC
- 1/2˝ NPT process connection
기술 사양
NPN-NO, NPN-NC
-
300psi
24VDC
-
0
NPT Female
316 Stainless Steel
60°C
-
300psi
24V
-
-
9VDC
400mA
-
1/2"
15 to 40mm
-15°C
TDFS2 Series
To Be Advised
12.7mm
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서