Gas Flow Sensors:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Sensor Type
Flow Rate Min
Flow Rate Max
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Accuracy
Media Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩203,602 | Min: 1 / Mult: 1 | Flow Sensor | -200l/min | 200l/min | 0.7bar | 1.3bar | 4.75V | 5.25V | 1.5% | ± 1.5% | Air, Nitrogen | In-Line | -20°C | 80°C | CMOSens SFM3000 Series | |||||
SENSIRION | Each | 1+ ₩152,717 5+ ₩152,209 | Min: 1 / Mult: 1 | Flow Sensor | - | 300l/min | 0.7bar | 1.3bar | - | - | 3.5% | ± 3.5% | Air | In-Line | -20°C | 85°C | CMOSens SFM3003 Series | ||||
Each | 1+ ₩305,500 5+ ₩267,313 10+ ₩221,488 25+ ₩203,602 | Min: 1 / Mult: 1 | Flow Sensor | -200l/min | 200l/min | 0.7bar | 1.3bar | 4.75V | 5.25V | 1.5% | ± 1.5% | Air, Nitrogen | In-Line | -20°C | 80°C | CMOSens SFM3000 Series | |||||
SENSIRION | Each | 1+ ₩177,272 5+ ₩177,209 | Min: 1 / Mult: 1 | Flow Sensor | - | - | 0.7bar | 1.3bar | - | - | 3.5% | ± 3.5% | Air, Dioxygen | In-Line | -20°C | 85°C | CMOSens SFM3013 Series | ||||
SENSIRION | Each | 1+ ₩379,242 5+ ₩331,836 10+ ₩274,950 25+ ₩252,730 | Min: 1 / Mult: 1 | Flow Sensor | - | 300l/min | 0.7bar | 1.3bar | - | - | 3.5% | ± 3.5% | Air | In-Line | -20°C | 85°C | CMOSens SFM3003 Series | ||||
SENSIRION | Each | 1+ ₩174,312 5+ ₩173,997 | Min: 1 / Mult: 1 | Flow Sensor | -150l/min | 300l/min | 0.7bar | 1.3bar | 2.7V | 5.5V | 2.5% | ± 2.5% | Air | In-Line | -20°C | 85°C | CMOSens SFM3003 Series | ||||
Each | 1+ ₩193,906 | Min: 1 / Mult: 1 | Flow Sensor | -10l/min | 240l/min | 0.7bar | 1.3bar | 2.7V | 5.5V | 2% | ± 3% | Air, Nitrogen | In-Line | 0°C | 60°C | CMOSens SFM3019 Series | |||||
Each | 1+ ₩193,906 | Min: 1 / Mult: 1 | Flow Sensor | -10l/min | 160l/min | 0.7bar | 1.3bar | 4.75V | 5.25V | 3% | ± 3% | Air, Dioxygen | In-Line | 0°C | 60°C | CMOSens SFM3xxx Series |