더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩568,492 |
5+ | ₩497,430 |
10+ | ₩412,157 |
25+ | ₩369,520 |
50+ | ₩341,095 |
100+ | ₩330,033 |
제품 정보
제품 개요
The AWM720P1 is a Microbridge Mass Airflow Sensor. It provides in-line flow measurement with a specially designed bypass flow housing. This airflow sensor measures flow as high as 200 standard litres per minute (SLPM) while inducing a pressure drop of 1-inch H₂O, typically. The AWM720P1 has a high flow range capability in a small package. The sensor has a 6ms response time, requires a 10VDC supply, but consumes only 60mW of power. The compact plastic package withstands overpressures of 25psi without compromising performance. The snap-in AMP compatible connector provides reliable connection. The sensor is also well suited for use in portable devices and battery-powered applications. The AWM720P1 sensor provide a combination of time proven reliability, high accuracy and precision operating characteristics for use in the medical ventilation market and medical and analytical instrumentation applications. Its accuracy over life reduces the need for recalibration.
- Highly stable null and full-scale
- Extremely low hysteresis and repeatability errors, less than 0.35% of reading
- 6ms typical fast response time
- Less than 60mW low power consumption
- Amplified signal conditioning
- 5 ±0.36VDC at 200 SLPM output voltage at trim point
- 22mm tapered port style
- -25 to 85°C operating temperature
애플리케이션
Medical, Communications & Networking, Automation & Process Control
기술 사양
Air Flow
200l/min
-
Tapered
-
Air
Dual Axial Barbed, Opposite Side
Screw Mount
85°C
No SVHC (07-Jul-2017)
15V
-
-
8V
15V
-
22mm
-
-20°C
AWM700 Series
25psi
8V
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서