입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩91,840 |
5+ | ₩87,446 |
10+ | ₩85,709 |
25+ | ₩84,161 |
50+ | ₩82,748 |
100+ | ₩80,679 |
제품 정보
제품 개요
The OPT series Optical Level Switch that works by emitting a beam of infrared light within a prism and measuring the amount of light received. When the measured fluid reaches the sensor the amount of emitted light received drops thus triggering the contacts. As the sensor is detecting the state between material covering or not covering the prism it can be used to detect the presence or absence of fluid thus preventing damage to pumps. The compact unit houses the infrared transmitter, the prism, the receiver and the electronics, there is also an external LED indicator to show the condition of the switch. The benefit of the modern optical sensor is that there are no moving parts that can retain material and get clogged up or damaged, simply fit and forget.
- Contact model normally open or normally closed PNP or NPN output
- Available in polycarbonate or polysulfone or 304 grade stainless steel body material
애플리케이션
Sensing & Instrumentation, Motor Drive & Control
기술 사양
Optical Level Switch
-
100mA
SPST-NC
10V
-10°C
OPT Series
Liquid
-
Polysulfone
Cable
28VDC
125°C
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서