Inertial Measurement Units (IMU):
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,239,931 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | CAN, RS232, UART | -40°C | 85°C | MTi 600 | |||||
Each | 1+ ₩4,948,660 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | CAN, RS232 | -40°C | 85°C | MTi 600 | |||||
Each | 1+ ₩2,322,979 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | CAN, RS232, UART | -40°C | 85°C | - | |||||
Each | 1+ ₩1,453,966 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | CAN, RS232, UART | -40°C | 85°C | MTi 600 | |||||
Each | 1+ ₩5,817,983 10+ ₩5,152,635 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 10g | ± 450°/s | SPI | -40°C | 105°C | - | |||||
Each | 1+ ₩1,988,956 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, 3D Orientation | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | CAN, RS232, UART | -40°C | 85°C | MTi 600 | |||||
Each | 1+ ₩2,065,855 | Min: 1 / Mult: 1 | Barometer, Single-Axis Gyroscope & Magnetometer , Tri-Axis Accelerometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | CAN, RS232 | -40°C | 85°C | - |