Inertial Measurement Units (IMU):
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,286,892 10+ ₩1,212,373 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3.15V | 3.45V | Module | 20Pins | ± 18g | ± 1000°/s | SPI | -40°C | 105°C | - | |||||
Each | 1+ ₩3,848,295 10+ ₩3,822,810 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 18g | ± 450°/s | SPI | -55°C | 105°C | - | |||||
Each | 1+ ₩5,363,350 10+ ₩4,749,994 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 18g | ± 450°/s | SPI | -55°C | 105°C | ADIS16488A Series | |||||
Each | 1+ ₩1,393,376 10+ ₩1,384,148 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 4.75V | 5.25V | Module | 24Pins | ± 18g | ± 350°/s | SPI | -40°C | 105°C | - |