100 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩38,551 |
| 10+ | ₩34,631 |
| 25+ | ₩34,064 |
| 50+ | ₩33,496 |
제품 정보
제품 개요
SR16C-N is a SR16 series, hall effect vane sensor. It is designed for position and speed sensing, offer side mount packages and three termination variations. The cost effective SR16 series sensors are tailored for fitness and information technology applications. It is well suited for used in moderate electrical, chemical, and mechanical environments. The SR16 series sensors contain an internal magnet and hall effect sensor mounted in a twin tower configuration. In application, a customer supplied ferrous target passes between the tower gap, interrupts the magnetic field, and switches the digital state of the sensor. These robust solid state Hall effect sensors are housed in an environmentally sealed plastic package. The Hall effect sensors provide highly accurate and repeatable performance in environments in which dirt, dust, or stray IR light might affect the performance of optical solutions.
- Compact, robust packages, noncontact position sensing
- Mechanically interchangeable with our standard optical style sensors
- Operated by a “Ferrous Vane” interrupter for pulse counting or position sensing
- Current sinking (open collector) output, 3.8 to 30VDC power supply
- Medium level magnetic switching to reduce stray field interference
- Internally sealed packages for moderate environment applications
- No mechanical contacts, eliminates product wear
- 20mA sink current (operated)
- 10µA output leakage current (released) at (VOUT = 30VDC, VCC = 24VDC)
- Operating temperature range from -20°C to +85°C
기술 사양
3.8V
Through Hole
1.5µs
SR16 Series
30V
Sink
Slot
No SVHC (07-Jul-2017)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서