더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩9,929 |
10+ | ₩8,583 |
25+ | ₩8,149 |
100+ | ₩7,853 |
250+ | ₩7,440 |
500+ | ₩7,212 |
1000+ | ₩6,984 |
제품 정보
제품 개요
ADXL327 is a small, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±2g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application with a range of 0.5Hz to 1600Hz for X and Y axes and a range of 0.5Hz to 550Hz for the Z axis. It is used in applications such as cost-sensitive, low power, motion- and tilt-sensing applications, mobile devices, gaming systems, disk drive protection, image stabilization, sports and health devices.
- 3-axis sensing
- Single-supply operation range from 1.8V to 3.6V
- 10,000g shock survival
- Excellent temperature stability
- Bandwidth adjustment with a single capacitor per axis
- Low power supply current is 350μA typical
- Nonlinearity is ±0.2% typical
- Measurement range is ±2.5g typical
- Operating temperature is -40°C to +85°C
- Package style is 16-lead LFCSP-LQ
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analogue
X, Y, Z
LFCSP
420mV/g
1.8V
378mV/g
462mV/g
-
MSL 3 - 168 hours
± 2g
-
16Pins
LFCSP
3.6V
-40°C
85°C
ADXL327
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서