입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩127,005 |
| 10+ | ₩117,677 |
| 25+ | ₩113,747 |
| 100+ | ₩106,824 |
제품 정보
제품 개요
ADXL1003 is a low noise, wide bandwidth, MEMS accelerometer. This delivers ultralow noise density over an extended frequency range and is optimized for bearing fault detection and diagnostics. Microelectronic mechanical systems (MEMS) accelerometers have stable and repeatable sensitivity, and are immune to external shocks of up to 10,000g. The integrated signal conditioning electronics enable such features as full electrostatic self test (ST) and an overrange (OR) indicator, useful for embedded applications. Application includes condition monitoring, predictive maintenance, asset health, test and measurement, health usage monitoring systems (HUMSs), acoustic emissions.
- Single, in plane axis accelerometer with analogue output
- Measurement range is ±200g (min, TA = 25°C, VDD = 5.0V)
- Linear frequency response range: dc to 15KHz typical (3dB point)
- Sensor resonant frequency is 28KHz (typ, TA = 25°C, VDD = 5.0V)
- Ultralow noise density is 45μg/√Hz
- Overrange sensing plus dc coupling allows fast recovery time
- Complete electromechanical self test, sensitivity performance
- Sensitivity stability over temperature within ±5%
- Linearity to ±0.2% of full-scale range
- 32 lead LFCSP package, operating temperature range from -40°C to +125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
± 200g
X
LFCSP-EP
LFCSP-EP
3V
9.2mV/g
10.8mV/g
-
MSL 3 - 168 hours
Analogue
-
32Pins
10mV/g
5.25V
-40°C
125°C
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서