더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1500+ | ₩4,523 |
| 4500+ | ₩3,441 |
제품 정보
제품 개요
The FXLS8471QR1 is an Accelerometer, highly versatile and offers noise density, board mount offset, temperature performance and sensitivity. Integrated motion detection features include tilt, shake and tap detection with a new vector magnitude output that simplifies implementation and reduces power consumption. This new accelerometer has a SPI interface that is pin-compatible with industry-leading I²C accelerometer portfolio.
- ±2/±4/±8g Dynamically Selectable Acceleration Full-scale Range
- Output Data Rates (ODR) from 1.56 to 800Hz
- Less Than 150μg/√Hz Low-noise
- 14-bit Resolution for Acceleration Measurements
애플리케이션
Sensing & Instrumentation, Imaging, Video & Vision, Power Management, Consumer Electronics
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
± 2g, ± 4g, ± 8g
X, Y, Z
QFN
QFN
1.95V
-40°C
85°C
-
MSL 3 - 168 hours
Digital
I2C, SPI
16Pins
4096LSB/g, 2048LSB/g, 1024LSB/g
3.6V
1024LSB/g
4096LSB/g
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서