입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩157,927 |
| 10+ | ₩146,516 |
| 25+ | ₩138,369 |
| 100+ | ₩130,508 |
제품 정보
제품 개요
ADXRS642 is a complete angular rate sensor (gyroscope) that uses the Analog Devices, Inc., surface-micromachining process to make a functionally complete and low cost angular rate sensor integrated with all of the required electronics on one chip. The manufacturing technique for this device is a patented high volume BiMOS process with years of proven field reliability. The output signal, RATEOUT (1B, 2A), is a voltage proportional to angular rate about the axis normal to the top surface of the package. The output is ratiometric with respect to a provided reference supply. Other external capacitors are required for operation. Application includes industrial applications, inertial measurement units, severe mechanical environments, platform stabilization.
- Complete rate gyroscope on a single chip, Z-axis (yaw rate) response
- 20°/hour bias stability, 0.02°/√second angle random walk
- High vibration rejection over a wide frequency
- 10,000g powered shock survivability, ratiometric to referenced supply
- 5V single supply operation
- Self-test on digital command, ultrasmall and light (<lt/>0.15 cc, <lt/>0.5 gram)
- Temperature sensor output
- Measurement range is ±300°/sec (typ, TA = 25°C, VS = AVCC = VDD = 5V)
- Initial and over temperature is 7.0mV/°/sec (typ, -40°C to +105°C)
- 32 ball ceramic BGA package, operating temperature range from -40°C to +105°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Yaw
± 250°/s to ± 450°/s
± 300°/s
BGA
32Pins
7mV/°/sec
105°C
-
Analogue
4.75V
5.25V
BGA
-
-40°C
-
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서