입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩89,063 |
| 5+ | ₩82,384 |
| 10+ | ₩75,704 |
| 25+ | ₩70,967 |
| 50+ | ₩69,484 |
| 100+ | ₩68,000 |
제품 정보
제품 개요
2388426-1 is a LUMAWISE motion sensor assembly (inverse switching ratio). LUMAWISE motion is a motion sensor designed for street lighting. Enabling energy savings from dimming or even turning off a luminaire, while still being able to react to motion and bring a luminaire to full brightness for safety and security reasons. LUMAWISE motion will fit into the Zhaga-D4i ecosystem, which is the new standard for smart cities. Working as a standalone control device or in combination with Zhaga-D4i photocell or communication node for greater levels of controls. The sensor is a pluggable device, with the standard Zhaga book 18 interface for an easy upgrade. Applications include street lighting, park, recreational and walkway lighting, station lighting, high bay lighting. Compliance to Zhaga Book 18 Editions 1, 2 and 3, DiiA: Parts 351, IEC 62386: Part 303, 101 and 103, UL773, IEC 61347-1, IEC 61347-2-11, elexon charge code: 8990000001100.
- Interoperability guaranteed from the Zhaga-D4i logo and certification
- Detected motion causes dimmed luminaire to brighten
- Compact design to keep the aesthetics of modern designed luminaires
- One handed easy under luminaire connection allows for an installer to work below the luminaire
- 30mx6m rectangular detection zone (at5m), on: 35lux, off: 18lux
- IP66, IP68 and IK07 rated, -40°C to 65°C operating temperature range
- Zhaga book 18 interface (4 position connection), Zhaga-D4i Type B device with application controller
- 6-8mA average power consumption, 25mA on start-up, powered from the DALI bus
- HDPE and polycarbonate dome, PBT base, 42mm height, 79.7mm diameter
- Lighting control of the driver from the D4i communication protocol
기술 사양
LUMAWISE Motion Series
Lead (21-Jan-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서