Motion Sensors & Position Sensors:

2,841개 제품을 찾았습니다.
Find a huge range of Motion Sensors & Position Sensors at element14 Korea, including Rotary Encoders, Hall Effect Rotary Sensors, Cylinder Sensors, MEMS Accelerometers, Inertial Measurement Units (IMU). We stock a wide range of Motion Sensors & Position Sensors from the world's top manufacturers including: Sick, Amphenol Piher Sensors And Controls, Analog Devices, Bourns & Broadcom
보기
구매자
엔지니어
제조업체
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
3818978

RoHS

Each
1+
₩2,125,782
5+
₩1,860,060
10+
₩1,744,320
Min: 1 / Mult: 1
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
MHK5
6000rpm
-
-
D Type Flatted End
-
10mm
10V
30V
-40°C
85°C
IP64, IP65
Cable
3770932

RoHS

Each
1+
₩268,045
5+
₩249,302
10+
₩228,933
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
830M1 Series
-
-
-
-
-
-
1.5V
5.5V
-40°C
125°C
-
-
3818987

RoHS

Each
1+
₩3,581,243
5+
₩3,133,588
10+
₩2,884,305
Min: 1 / Mult: 1
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
MHM5
6000rpm
-
-
Solid Shaft
-
10mm
10V
30V
0°C
60°C
IP64, IP65
M12 Connector
3819045

RoHS

Each
1+
₩599,889
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
TCW4 Series
-
-
-
-
-
-
5VDC
30V
-20°C
85°C
IP67
-
3819046

RoHS

Each
1+
₩491,185
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
TCW4 Series
-
-
-
-
-
-
18VDC
30V
-20°C
85°C
IP65
-
3818981

RoHS

Each
1+
₩1,744,320
Min: 1 / Mult: 1
Mechanical
Absolute
8192PPR
-
Horizontal
With Push Switch
Binary Code
Chassis Mount
MHM5
6000rpm
-
-
D Type Flatted End
-
6mm
10V
30V
-40°C
85°C
IP64, IP65
Cable
3819076

RoHS

Each
1+
₩788,190
Min: 1 / Mult: 1
Mechanical
Incremental
1024PPR
0 Detents
Horizontal
Without Push Switch
Sine Cosine
Flange Mount
DSM5
6000rpm
-
-
Solid Shaft
-
10mm
11V
30V
-20°C
85°C
IP65
M23 Connector
1603029

RoHS

Each
1+
₩345,199
5+
₩338,295
10+
₩331,392
25+
₩331,198
Min: 1 / Mult: 1
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
E6A2-C
5000rpm
-
1Channels
D Type Flatted End
10mm
4mm
5VDC
12V
-10°C
55°C
IP50
Wire Leaded
9358242

RoHS

Each
1+
₩75,197
5+
₩64,275
10+
₩58,492
25+
₩55,346
Min: 1 / Mult: 1
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN
3000rpm
10000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
2295796

RoHS

Each
1+
₩50,596
10+
₩48,139
25+
₩44,109
50+
₩40,933
100+
₩37,891
가격 더 알아보기
Min: 1 / Mult: 1
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
62AG
100rpm
1000000
2Channels
D Type Flatted End
17.45mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Wire Leaded
2064993

RoHS

Each
1+
₩6,056
10+
₩5,126
25+
₩4,691
Min: 1 / Mult: 1
Mechanical
Incremental
18PPR
36 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
Solder Pin
2284624

RoHS

Each
1+
₩3,237
10+
₩2,832
25+
₩2,774
50+
₩2,716
100+
₩2,658
Min: 1 / Mult: 1
-
-
-
-
Vertical
-
-
-
-
-
30000
-
-
-
-
-
-
-
-
-
-
1607976

RoHS

Each
1+
₩7,792
10+
₩7,291
25+
₩5,928
50+
₩5,866
Min: 1 / Mult: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
ECW
120rpm
200000
2Channels
Slotted End
19mm
6.32mm
-
-
-40°C
85°C
IP40
Solder Pin
2321814

RoHS

Each
1+
₩2,493
3+
₩2,330
5+
₩2,167
10+
₩2,003
20+
₩1,963
가격 더 알아보기
Min: 1 / Mult: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
PEC16
100rpm
100000
2Channels
Flatted End
20mm
6mm
-
-
-30°C
70°C
IP40
Solder Pin
1190402

RoHS

Each
1+
₩33,944
5+
₩33,933
10+
₩31,771
20+
₩29,500
50+
₩27,229
Min: 1 / Mult: 1
Mechanical
Absolute
16PPR
16 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
26
-
25000
-
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
Solder Pin
2064975

RoHS

Each
1+
₩1,548
10+
₩1,241
100+
₩1,091
1000+
₩847
Min: 1 / Mult: 1
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
EC10E
-
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
Solder Pin
2065054

RoHS

Each
1+
₩2,548
10+
₩2,053
Min: 1 / Mult: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC12E
-
30000
2Channels
D Type Flatted End
15mm
6mm
-
5V
-10°C
70°C
-
Solder Pin
2064986

RoHS

Each
1+
₩5,673
10+
₩5,312
25+
₩4,571
50+
₩4,561
100+
₩4,269
가격 더 알아보기
Min: 1 / Mult: 1
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
Solder Pin
2065067

RoHS

Each
1+
₩4,730
10+
₩2,724
Min: 1 / Mult: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC12E
-
30000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-10°C
70°C
-
Solder Pin
Each
1+
₩306,973
5+
₩304,788
10+
₩302,602
25+
₩296,550
50+
₩290,498
가격 더 알아보기
Min: 1 / Mult: 1
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI 32-O
6000rpm
-
3Channels
D Type Flatted End
12.5mm
5mm
4.5V
5.5V
-10°C
60°C
IP40, IP50
Wire Leaded
1857556

RoHS

Each
1+
₩3,253
10+
₩2,518
25+
₩2,463
50+
₩2,408
100+
₩2,353
Min: 1 / Mult: 1
-
-
-
-
Vertical
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1782717

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
3960+
₩2,308
Min: 3960 / Mult: 3960
-
-
-
-
Horizontal
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1654864

RoHS

Each
1+
₩54,236
5+
₩46,565
10+
₩43,598
25+
₩39,944
50+
₩37,367
가격 더 알아보기
Min: 1 / Mult: 1
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
HEDS-9X0X
-
-
2Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
Solder Pin
1653383
Each
1+
₩51,450
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
61C
-
1000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
3666750

RoHS

Each
1+
₩339,768
5+
₩328,629
10+
₩322,057
25+
₩315,484
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2841개 품목 76-100개
114 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account