Rotary Encoders:
1,348개 제품을 찾았습니다.element14 Korea에서 Rotary Encoders의 광범위한 제품을 찾아보세요. Sick, Bourns, Broadcom, Alps Alpine & Sensata / Bei Sensors를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Rotary Encoders 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Encoder Technology
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Encoder Resolution
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩95,172 5+ ₩81,679 10+ ₩76,450 25+ ₩70,015 50+ ₩67,899 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩6,717 10+ ₩6,572 25+ ₩6,506 50+ ₩6,439 100+ ₩6,306 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | - | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩84,498 5+ ₩82,973 10+ ₩69,280 50+ ₩68,539 100+ ₩63,079 | Min: 1 / Mult: 1 | Magnetic | - | - | Absolute | 1024PPR | - | 0 Detents | - | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | Round End | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ ₩2,667 10+ ₩2,415 25+ ₩2,313 50+ ₩2,172 100+ ₩2,030 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ ₩4,051 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | 30 Detents | - | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | - | 50000 | - | Ring Type Hollow Shaft | - | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ ₩67,647 5+ ₩58,067 10+ ₩54,356 25+ ₩49,792 50+ ₩46,579 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1024PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩51,826 5+ ₩44,522 10+ ₩38,292 50+ ₩35,824 100+ ₩32,678 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1000PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩3,819 10+ ₩3,152 100+ ₩2,759 500+ ₩2,513 1000+ ₩2,353 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | 100000 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ ₩70,091 5+ ₩60,162 10+ ₩56,317 25+ ₩50,112 50+ ₩49,358 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 128PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ ₩95,172 5+ ₩81,679 10+ ₩76,450 25+ ₩70,015 50+ ₩67,965 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ ₩3,819 5+ ₩3,391 10+ ₩2,963 20+ ₩2,316 40+ ₩2,262 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11H Series | 60rpm | - | - | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩3,532 50+ ₩2,817 250+ ₩2,481 500+ ₩2,327 1000+ ₩2,173 가격 더 알아보기 | Min: 5 / Mult: 5 | Mechanical | - | - | Absolute | 12PPR | - | 12 Detents | - | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | - | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
4064942 | Each | 1+ ₩1,088,906 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ ₩1,213,289 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ ₩1,275,967 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ ₩1,423,362 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064944 | Each | 1+ ₩1,339,670 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ ₩346,663 5+ ₩339,730 10+ ₩333,450 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 1024PPR | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ ₩183,558 5+ ₩174,943 10+ ₩164,720 25+ ₩159,194 50+ ₩155,164 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 12PPR | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ ₩225,971 5+ ₩221,452 10+ ₩216,933 25+ ₩212,413 50+ ₩207,894 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7VDC | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩353,365 5+ ₩346,298 10+ ₩339,231 25+ ₩333,450 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ ₩228,493 5+ ₩196,942 10+ ₩160,283 25+ ₩157,078 50+ ₩153,872 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 48CPR | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ ₩71,493 5+ ₩61,374 10+ ₩57,450 25+ ₩52,625 50+ ₩49,228 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 128PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ ₩6,056 10+ ₩5,126 25+ ₩4,618 50+ ₩4,342 100+ ₩4,066 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 18PPR | - | 36 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩7,984 10+ ₩7,185 25+ ₩6,148 50+ ₩5,793 100+ ₩5,437 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin |