Rotary Encoders:
45개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,840 10+ ₩16,702 25+ ₩15,524 | Min: 1 / Mult: 1 | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | |||||
Each | 1+ ₩168,694 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ ₩228,265 5+ ₩196,745 10+ ₩187,250 | Min: 1 / Mult: 1 | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ ₩45,072 10+ ₩40,687 25+ ₩38,985 50+ ₩38,229 100+ ₩32,482 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ ₩103,594 5+ ₩99,803 10+ ₩93,404 25+ ₩85,530 50+ ₩79,983 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩116,301 5+ ₩99,803 10+ ₩93,404 25+ ₩85,530 50+ ₩79,983 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩81,179 5+ ₩69,681 10+ ₩65,225 25+ ₩61,965 50+ ₩58,705 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5VDC | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩103,184 5+ ₩101,121 10+ ₩99,057 25+ ₩96,993 50+ ₩94,930 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩143,618 5+ ₩132,598 10+ ₩124,082 25+ ₩113,598 50+ ₩106,209 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩75,095 5+ ₩73,989 10+ ₩72,883 25+ ₩71,776 50+ ₩66,496 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ ₩889,092 | Min: 1 / Mult: 1 | - | - | - | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | - | 6000rpm | - | - | - | - | 9.5mm | 4.75V | - | - | 100°C | - | 6 Pin Connector | |||||
Each | 1+ ₩34,408 10+ ₩27,658 25+ ₩25,700 50+ ₩23,742 100+ ₩22,669 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | RES | - | - | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5VDC | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩59,100 5+ ₩50,738 10+ ₩47,498 25+ ₩45,129 50+ ₩42,759 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5VDC | 0°C | 50°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ ₩38,263 5+ ₩32,858 10+ ₩30,763 20+ ₩28,856 50+ ₩26,949 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | - | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩60,363 5+ ₩56,751 10+ ₩54,252 20+ ₩51,752 | Min: 1 / Mult: 1 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ ₩123,403 5+ ₩108,594 10+ ₩93,177 50+ ₩88,633 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | SPI | Panel Mount | AR49-M49M Series | 12000rpm | - | - | - | Round Shaft | - | 6mm | 4.5V | 5.5VDC | -40°C | 115°C | - | 8 Pin Connector | |||||
NIDEC COMPONENTS | Each | 1+ ₩34,919 5+ ₩29,941 10+ ₩28,028 20+ ₩25,504 50+ ₩22,979 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | - | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩119,094 5+ ₩102,205 10+ ₩95,652 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | - | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩99,159 5+ ₩85,096 10+ ₩76,574 | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩51,780 5+ ₩48,405 10+ ₩47,491 20+ ₩46,577 | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ ₩130,315 5+ ₩113,674 10+ ₩107,164 | Min: 1 / Mult: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | - | - | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | Connector | |||||
Each | 1+ ₩100,748 5+ ₩93,133 10+ ₩80,066 50+ ₩74,168 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M25S Series | 12000rpm | - | - | - | Round Shaft | - | 6mm | 4.5V | 5.5VDC | -40°C | 115°C | - | Screw | |||||
NIDEC COMPONENTS | Each | 1+ ₩27,695 5+ ₩25,713 10+ ₩25,199 20+ ₩24,685 50+ ₩24,171 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | - | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ ₩134,334 5+ ₩124,167 10+ ₩106,746 50+ ₩99,299 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M49M Series | 12000rpm | - | - | - | Round Shaft | - | 6mm | 4.5V | 5.5VDC | -40°C | 115°C | - | Screw | |||||
Each | 1+ ₩188,303 5+ ₩183,913 10+ ₩179,337 25+ ₩175,112 50+ ₩171,119 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector |