Rotary Encoders:
17개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩469,615 5+ ₩460,223 10+ ₩450,831 25+ ₩441,439 50+ ₩432,046 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ ₩889,092 | Min: 1 / Mult: 1 | - | - | - | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | - | 6000rpm | - | - | - | - | 9.5mm | 4.75V | - | - | 100°C | - | 6 Pin Connector | |||||
RED LION | Each | 1+ ₩754,317 5+ ₩739,231 10+ ₩724,145 25+ ₩721,550 | Min: 1 / Mult: 1 | - | Incremental | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | - | - | - | - | - | - | 30.5mm | - | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||
RED LION | Each | 1+ ₩748,137 5+ ₩733,175 10+ ₩718,212 25+ ₩715,020 | Min: 1 / Mult: 1 | - | Incremental | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | ZFG Series | - | 6000rpm | - | - | D Type Flatted End | - | - | - | 35V | - | - | IP54 | Cable | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩469,615 5+ ₩460,223 10+ ₩450,831 25+ ₩441,439 50+ ₩432,046 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩884,720 5+ ₩861,148 10+ ₩827,818 25+ ₩811,262 50+ ₩794,706 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩119,094 5+ ₩102,205 10+ ₩95,652 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | - | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩99,159 5+ ₩85,096 10+ ₩76,574 | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
GRAYHILL | Each | 1+ ₩79,991 5+ ₩77,897 10+ ₩75,803 20+ ₩74,287 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||
GRAYHILL | Each | 1+ ₩81,861 5+ ₩78,008 10+ ₩74,155 20+ ₩72,672 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||
GRAYHILL | Each | 1+ ₩78,472 5+ ₩74,978 10+ ₩71,483 20+ ₩70,054 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||
NIDEC COMPONENTS | Each | 1+ ₩32,374 5+ ₩27,800 10+ ₩26,439 20+ ₩22,670 50+ ₩22,217 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | RECK Series | - | - | 2000000 | 2Channels | Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | PC Pin | ||||
NIDEC COMPONENTS | Each | 1+ ₩120,969 5+ ₩105,232 10+ ₩91,615 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩114,827 5+ ₩102,514 10+ ₩95,941 | Min: 1 / Mult: 1 | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | - | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩879,844 | Min: 1 / Mult: 1 | - | - | - | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | - | - | - | - | D Type Flatted End | - | 6mm | 5V | - | -10°C | - | - | Wire Leaded | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ ₩538,501 5+ ₩527,731 10+ ₩516,961 25+ ₩506,191 50+ ₩495,421 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | - | 0 Detents | Horizontal | - | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C | - | - | - | - | D Type Flatted End | - | - | - | - | - | - | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩411,484 5+ ₩403,255 10+ ₩395,025 25+ ₩386,795 50+ ₩378,566 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24VDC | -10°C | 70°C | IP50 | Wire Leaded |