1024CPR Rotary Encoders:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩78,389 5+ ₩68,591 10+ ₩56,832 25+ ₩50,953 50+ ₩47,034 가격 더 알아보기 | 총계:₩78,389 Min: 1 / Mult: 1 | Magnetic | Incremental | 1024CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,378,517 5+ ₩1,313,659 10+ ₩1,287,386 25+ ₩1,261,113 50+ ₩1,234,840 | 총계:₩1,378,517 Min: 1 / Mult: 1 | Optical | Incremental | 1024CPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS25 | 6000rpm | 2Channels | Hollow Shaft | - | 15.88mm | 5V | 15V | 0°C | 70°C | IP65 | SM12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,346,844 5+ ₩1,324,524 10+ ₩1,324,521 25+ ₩1,298,031 50+ ₩1,271,541 | 총계:₩1,346,844 Min: 1 / Mult: 1 | Optical | Incremental | 1024CPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | H25 | 10000rpm | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | - | ||||