131072PPR Rotary Encoders:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,473,924 5+ ₩1,444,446 10+ ₩1,414,968 25+ ₩1,386,463 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Solid Shaft | 19mm | 10mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ ₩1,497,203 5+ ₩1,467,259 10+ ₩1,437,315 25+ ₩1,407,371 50+ ₩1,383,729 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ ₩1,629,505 5+ ₩1,596,915 10+ ₩1,564,325 25+ ₩1,532,890 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ ₩1,653,718 5+ ₩1,620,644 10+ ₩1,587,570 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ ₩1,629,505 5+ ₩1,596,915 10+ ₩1,564,325 25+ ₩1,532,890 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 8mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||