25PPR Rotary Encoders:
7개 제품을 찾았습니다.Find a huge range of 25PPR Rotary Encoders at element14 Korea. We stock a wide range of Rotary Encoders, such as 4096PPR, 1000PPR, 10000PPR & 500PPR Rotary Encoders from the worlds top manufacturers including: Nidec Components
보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩59,100 5+ ₩50,738 10+ ₩47,498 25+ ₩45,129 50+ ₩42,759 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩24,569 5+ ₩23,098 10+ ₩22,637 20+ ₩22,175 50+ ₩21,713 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | PC Pin | |||||
NIDEC COMPONENTS | Each | 1+ ₩27,695 5+ ₩25,713 10+ ₩25,199 20+ ₩24,685 50+ ₩24,171 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩33,136 5+ ₩28,455 10+ ₩27,696 20+ ₩23,219 50+ ₩22,755 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | RECK Series | 2000000 | 2Channels | Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
NIDEC COMPONENTS | Each | 1+ ₩25,301 5+ ₩23,469 10+ ₩23,338 20+ ₩23,206 50+ ₩23,074 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩38,196 5+ ₩32,809 10+ ₩30,756 20+ ₩28,548 50+ ₩27,978 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ ₩34,039 10+ ₩32,670 25+ ₩28,372 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | REC16L | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | 6 Pin Connector |