500CPR Rotary Encoders:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩107,948 5+ ₩95,318 10+ ₩83,782 50+ ₩76,229 | 총계:₩107,948 Min: 1 / Mult: 1 | Optical | Incremental | 500CPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL Series | - | 2Channels | No Shaft | - | - | - | 5V | -40°C | 100°C | - | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,623,824 5+ ₩1,420,846 10+ ₩1,177,272 | 총계:₩1,623,824 Min: 1 / Mult: 1 | Mechanical | Incremental | 500CPR | 0 Detents | Horizontal | - | Quadrature | Flange Mount | H20 | 8000rpm | 2Channels | D Type Flatted End | - | 6.34mm | 5V | 15V | 0°C | 70°C | IP66 | Cable | ||||
Each | 1+ ₩56,589 5+ ₩50,641 10+ ₩47,540 25+ ₩43,569 50+ ₩40,737 가격 더 알아보기 | 총계:₩56,589 Min: 1 / Mult: 1 | Magnetic | Incremental | 500CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩98,779 5+ ₩87,632 10+ ₩75,122 50+ ₩68,590 | 총계:₩98,779 Min: 1 / Mult: 1 | Optical | Incremental | 500CPR | - | Vertical | - | Quadrature | Screw Mount | HEDS-56xx Series | 30000rpm | 2Channels | No Shaft | - | 8mm | 4.5VDC | 5.5VDC | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ ₩71,661 5+ ₩64,125 10+ ₩60,184 25+ ₩55,165 50+ ₩51,600 가격 더 알아보기 | 총계:₩71,661 Min: 1 / Mult: 1 | Optical | Incremental | 500CPR | - | Vertical | - | Quadrature | Screw Mount | AEDB-9140 Series | - | 3Channels | No Shaft | - | 8mm | 4.5VDC | 5.5VDC | -10°C | 85°C | - | Cable with Connector | |||||