Rotary Encoders:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩40,907 10+ ₩32,878 25+ ₩30,126 50+ ₩29,480 100+ ₩28,918 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ ₩45,123 5+ ₩38,748 10+ ₩36,276 25+ ₩34,520 | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ ₩50,782 2+ ₩49,498 3+ ₩48,214 5+ ₩46,929 10+ ₩44,861 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | - | EM14 Series | - | 120rpm | 100000 | - | Flatted End | - | - | - | 5.25V | - | 70°C | IP54 | - | |||||
Each | 1+ ₩44,032 3+ ₩40,903 5+ ₩37,774 10+ ₩35,383 20+ ₩32,859 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
RED LION | Each | 1+ ₩754,317 5+ ₩739,231 10+ ₩724,145 25+ ₩721,550 | Min: 1 / Mult: 1 | - | Incremental | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | - | - | - | - | - | - | 30.5mm | - | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||
RED LION | Each | 1+ ₩748,137 5+ ₩733,175 10+ ₩718,212 25+ ₩715,020 | Min: 1 / Mult: 1 | - | Incremental | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | ZFG Series | - | 6000rpm | - | - | D Type Flatted End | - | - | - | 35V | - | - | IP54 | Cable | ||||
Each | 1+ ₩44,032 3+ ₩40,903 5+ ₩37,774 10+ ₩35,383 20+ ₩32,859 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ ₩40,666 | Min: 1 / Mult: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin |