Rotary Encoders:
30개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 1000+ ₩2,691 5000+ ₩2,677 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ ₩3,834 10+ ₩3,282 25+ ₩3,201 50+ ₩3,120 100+ ₩2,921 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | - | - | - | 60rpm | 30000 | - | Flatted End | 19.5mm | - | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ ₩471,303 5+ ₩466,588 10+ ₩461,872 25+ ₩420,996 50+ ₩380,120 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ ₩313,906 5+ ₩300,323 10+ ₩283,147 25+ ₩271,344 50+ ₩269,265 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ ₩4,066 10+ ₩3,282 25+ ₩3,199 50+ ₩3,115 100+ ₩2,921 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Absolute | - | 8 Detents | Vertical | - | - | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | - | Flatted End | - | - | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ ₩3,881 10+ ₩3,125 25+ ₩2,866 50+ ₩2,757 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | - | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | - | - | 6.34mm | - | - | -35°C | 70°C | IP64 | - | |||||
Each | 1+ ₩314,086 5+ ₩300,496 10+ ₩283,310 25+ ₩271,499 50+ ₩269,421 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ ₩4,371 10+ ₩3,529 25+ ₩3,425 50+ ₩3,320 100+ ₩3,165 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | - | - | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | - | - | - | - | - | -35°C | - | IP64 | - | |||||
Each | 1+ ₩4,902 10+ ₩3,937 25+ ₩3,610 50+ ₩3,381 100+ ₩3,165 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | Flatted End | 28.9mm | - | - | - | - | 70°C | IP64 | - | |||||
Each | 1+ ₩4,284 10+ ₩3,529 25+ ₩3,455 50+ ₩3,381 100+ ₩3,165 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | - | 28.9mm | - | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩884,720 5+ ₩861,148 10+ ₩827,818 25+ ₩811,262 50+ ₩794,706 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
Each (Supplied in a Waffle Tray) | 1000+ ₩2,677 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
4064934 | Each | 1+ ₩1,270,245 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064941 | Each | 1+ ₩1,359,361 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064939 | Each | 1+ ₩1,213,289 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064935 | Each | 1+ ₩1,292,633 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064942 | Each | 1+ ₩1,215,357 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩959,255 | Min: 1 / Mult: 1 | - | - | - | 0 Detents | Vertical | Without Push Switch | - | Chassis Mount | E6C2-C Series | - | - | - | - | D Type Flatted End | 15mm | - | 5V | - | - | 70°C | IP64 | - | ||||
Each | 1+ ₩770,140 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | Analog | Panel Mount | 3501 | - | - | - | - | Flatted End | 44mm | 6mm | 15V | 28V | 0°C | 50°C | IP64 | Wire Leaded | |||||
Each | 1+ ₩278,852 5+ ₩272,991 10+ ₩269,421 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,831,432 5+ ₩1,602,503 10+ ₩1,327,788 25+ ₩1,314,266 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | 15mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,987,292 5+ ₩1,738,881 10+ ₩1,440,787 25+ ₩1,426,112 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | 15mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M12 Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩1,009,943 5+ ₩989,745 10+ ₩969,546 25+ ₩949,347 50+ ₩929,148 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
Each (Supplied in a Waffle Tray) | 1+ ₩3,558 10+ ₩3,179 100+ ₩2,968 500+ ₩2,863 1000+ ₩2,758 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ ₩3,713 10+ ₩3,179 100+ ₩2,968 500+ ₩2,863 1000+ ₩2,758 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin |