Rotary Encoders:
18개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ ₩2,858,670 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩2,125,782 5+ ₩1,860,060 10+ ₩1,694,997 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩3,581,243 5+ ₩3,133,588 10+ ₩2,802,747 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩2,043,446 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,694,997 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
4064944 | Each | 1+ ₩1,339,670 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064943 | Each | 1+ ₩1,423,362 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Hollow Shaft | - | 12mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064920 | Each | 1+ ₩340,788 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,555,645 5+ ₩1,361,190 10+ ₩1,127,843 25+ ₩1,116,357 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 | 6000rpm | - | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,681,547 5+ ₩1,471,354 10+ ₩1,219,122 25+ ₩1,206,705 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,658,259 5+ ₩1,450,977 10+ ₩1,202,238 25+ ₩1,189,993 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩2,856,527 5+ ₩2,499,461 10+ ₩2,070,982 25+ ₩2,049,892 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 6000rpm | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩4,061,517 5+ ₩3,553,828 10+ ₩2,944,600 25+ ₩2,914,611 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
4064921 | Each | 1+ ₩340,788 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064922 | Each | 1+ ₩340,788 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064923 | Each | 1+ ₩340,788 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064924 | Each | 1+ ₩351,640 | Min: 1 / Mult: 1 | Optical | Incremental | 2500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064919 | Each | 1+ ₩351,640 | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable |