Rotary Encoders:
18개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
616060 | Each | 1+ ₩580,551 5+ ₩555,431 10+ ₩523,665 25+ ₩501,835 50+ ₩497,994 | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | 3Channels | Hollow Shaft | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
616000 | Each | 1+ ₩570,194 5+ ₩545,522 10+ ₩514,323 25+ ₩492,882 50+ ₩489,091 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | 3Channels | Hollow Shaft | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
Each | 1+ ₩3,148,493 5+ ₩3,085,524 10+ ₩3,022,554 25+ ₩2,980,806 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩3,936,743 5+ ₩3,858,009 10+ ₩3,779,274 25+ ₩3,700,539 50+ ₩3,651,451 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩2,354,211 5+ ₩2,307,127 10+ ₩2,260,043 25+ ₩2,228,835 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | M12/5 Pin Connector | |||||
Each | 1+ ₩3,833,455 5+ ₩3,756,786 10+ ₩3,680,117 25+ ₩3,603,448 50+ ₩3,555,642 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩3,981,575 5+ ₩3,901,944 10+ ₩3,822,312 25+ ₩3,742,681 50+ ₩3,693,031 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | M12/5 Pin Connector | |||||
Each | 1+ ₩4,288,375 5+ ₩4,202,608 10+ ₩4,116,840 25+ ₩4,059,987 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩3,603,489 5+ ₩3,531,420 10+ ₩3,459,350 25+ ₩3,387,280 50+ ₩3,342,335 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩2,816,143 5+ ₩2,759,821 10+ ₩2,703,498 25+ ₩2,647,175 50+ ₩2,612,053 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | M12/5 Pin Connector | |||||
Each | 1+ ₩2,929,184 5+ ₩2,870,601 10+ ₩2,812,017 25+ ₩2,753,433 50+ ₩2,716,900 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | - | Horizontal | - | HTL/Push Pull | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 32V | -30°C | 70°C | IP64, IP67 | M23/12 Pin Connector | |||||
Each | 1+ ₩2,741,814 5+ ₩2,686,978 10+ ₩2,632,142 25+ ₩2,595,792 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩4,193,991 5+ ₩4,110,112 10+ ₩4,026,232 25+ ₩3,942,352 50+ ₩3,890,057 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩3,318,959 5+ ₩3,252,580 10+ ₩3,186,201 25+ ₩3,119,822 50+ ₩3,078,430 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩3,755,663 5+ ₩3,680,550 10+ ₩3,605,437 25+ ₩3,555,642 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩3,244,730 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩2,844,908 5+ ₩2,788,010 10+ ₩2,731,112 25+ ₩2,693,397 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ ₩3,392,890 5+ ₩3,325,033 10+ ₩3,257,175 25+ ₩3,212,188 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | HighLine Series | - | 1000000 | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | M12/5 Pin Connector |