Rotary Encoders:
52개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 1000+ ₩2,691 5000+ ₩2,677 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ ₩74,802 5+ ₩66,139 10+ ₩57,476 50+ ₩54,727 100+ ₩51,977 | Min: 1 / Mult: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩787,264 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩836,741 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩574,320 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩613,031 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩787,264 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩469,615 5+ ₩460,223 10+ ₩450,831 25+ ₩441,439 50+ ₩432,046 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ ₩5,852 10+ ₩5,366 25+ ₩5,073 50+ ₩4,780 100+ ₩4,184 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩5,739 10+ ₩5,263 25+ ₩4,976 50+ ₩4,688 100+ ₩4,115 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,510,758 5+ ₩1,434,264 10+ ₩1,416,527 25+ ₩1,388,197 50+ ₩1,359,867 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩469,615 5+ ₩460,223 10+ ₩450,831 25+ ₩441,439 50+ ₩432,046 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each (Supplied in a Waffle Tray) | 1000+ ₩2,677 | Min: 1000 / Mult: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ ₩536,036 5+ ₩469,031 10+ ₩388,627 25+ ₩348,424 50+ ₩346,067 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ ₩574,104 5+ ₩502,341 10+ ₩416,226 25+ ₩384,519 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ ₩527,028 5+ ₩461,150 10+ ₩382,096 25+ ₩346,067 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ ₩574,104 5+ ₩502,341 10+ ₩416,226 25+ ₩384,519 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ ₩536,036 5+ ₩469,031 10+ ₩388,627 25+ ₩348,424 50+ ₩346,067 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ ₩527,028 5+ ₩461,150 10+ ₩382,096 25+ ₩346,067 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ ₩851,681 | Min: 1 / Mult: 1 | Magnetic | Absolute | 12PPR | 0 Detents | Vertical | Without Push Switch | Analog | Servo Mount | RAME027 | - | 50000000 | 1Channels | Flatted End | 19mm | 3mm | 4.75V | 5.25V | -25°C | 75°C | IP55 | Wire Leaded | |||||
Each | 1+ ₩634,557 5+ ₩607,101 10+ ₩572,380 25+ ₩548,519 50+ ₩544,300 | Min: 1 / Mult: 1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 58B | 8000rpm | - | 1Channels | Flatted End | 20mm | 10mm | 10V | 30V | -40°C | 80°C | IP65, IP67 | M12/8 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩550,661 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩613,031 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHO5 Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩550,661 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩524,843 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | Without Push Switch | HTL/TTL | Flange Mount | DHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M12/8 Pin Connector |