Rotary Encoders:
45개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩49,954 5+ ₩43,375 10+ ₩40,949 50+ ₩39,548 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | No Shaft | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ ₩52,570 5+ ₩45,650 10+ ₩43,091 50+ ₩39,548 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | No Shaft | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ ₩55,782 5+ ₩51,363 10+ ₩46,492 50+ ₩44,231 100+ ₩43,595 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | - | No Shaft | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ ₩123,403 5+ ₩108,594 10+ ₩93,177 50+ ₩88,633 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | SPI | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | 8 Pin Connector | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩41,096 5+ ₩35,279 10+ ₩30,265 50+ ₩29,178 100+ ₩28,595 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 198.4LPI | - | Vertical | - | Quadrature | Surface Mount | AEDR-9940 Series | - | - | 3Channels | No Shaft | - | 3V | 5.5V | -40°C | 115°C | - | Solder Pin | |||||
Each | 1+ ₩100,748 5+ ₩93,133 10+ ₩80,066 50+ ₩74,168 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | Screw | |||||
Each | 1+ ₩134,334 5+ ₩124,167 10+ ₩106,746 50+ ₩99,299 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | Screw | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩30,265 50+ ₩29,178 100+ ₩28,595 250+ ₩28,011 | Min: 10 / Mult: 1 | Optical | Incremental | 198.4LPI | - | Vertical | - | Quadrature | Surface Mount | AEDR-9940 Series | - | - | 3Channels | No Shaft | - | 3V | 5.5V | -40°C | 115°C | - | Solder Pin | |||||
Each | 1+ ₩136,819 5+ ₩117,391 10+ ₩100,580 50+ ₩98,890 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | Screw | |||||
Each | 1+ ₩93,419 5+ ₩83,148 10+ ₩71,365 50+ ₩66,273 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | SPI | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | 8 Pin Connector | |||||
Each | 1+ ₩92,878 5+ ₩79,711 10+ ₩68,327 50+ ₩64,760 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | SPI | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | 8 Pin Connector | |||||
Each | 1+ ₩103,881 5+ ₩89,145 10+ ₩76,401 50+ ₩74,167 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | Screw | |||||
Each | 1+ ₩131,967 5+ ₩113,238 10+ ₩97,035 50+ ₩90,735 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | SPI | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | 8 Pin Connector | |||||
Each | 1+ ₩55,782 5+ ₩51,363 10+ ₩46,492 50+ ₩44,231 100+ ₩43,595 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | AR18 | 30000rpm | - | - | No Shaft | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ ₩1,111,235 5+ ₩1,089,011 10+ ₩1,066,786 25+ ₩1,052,048 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | Cable | |||||
Each | 1+ ₩1,111,235 5+ ₩1,089,011 10+ ₩1,066,786 25+ ₩1,052,048 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ ₩906,685 5+ ₩888,552 10+ ₩870,418 25+ ₩852,284 50+ ₩842,372 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Blind Hollow Shaft | 10mm | 7V | 12V | -40°C | 115°C | IP65 | Cable | |||||
Each | 1+ ₩1,134,247 5+ ₩1,111,563 10+ ₩1,088,878 25+ ₩1,066,193 50+ ₩1,052,048 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 12.7mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ ₩1,074,963 5+ ₩1,053,464 10+ ₩1,031,965 25+ ₩1,017,711 | Min: 1 / Mult: 1 | Mechanical | Absolute | 32PPR | - | Horizontal | - | Binary | Flange Mount | SES/SEM Series | 8500rpm | - | - | Hollow Shaft | 25mm | 7V | 12V | -30°C | 115°C | IP40 | 8 Pin Connector | |||||
Each | 1+ ₩906,685 5+ ₩888,552 10+ ₩870,418 25+ ₩852,284 50+ ₩842,372 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ ₩1,134,247 5+ ₩1,111,563 10+ ₩1,088,878 25+ ₩1,066,193 50+ ₩1,052,048 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 12.7mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ ₩906,685 5+ ₩888,552 10+ ₩870,418 25+ ₩852,284 50+ ₩842,372 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ ₩1,111,235 5+ ₩1,089,011 10+ ₩1,066,786 25+ ₩1,052,048 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 10mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ ₩1,111,235 5+ ₩1,089,011 10+ ₩1,066,786 25+ ₩1,052,048 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 12mm | 7V | 12V | -40°C | 115°C | IP65 | Cable | |||||
Each | 1+ ₩906,685 5+ ₩888,552 10+ ₩870,418 25+ ₩852,284 50+ ₩842,372 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 12mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector |