Rotary Encoders:
29개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,953 10+ ₩5,043 25+ ₩4,569 50+ ₩3,849 100+ ₩3,808 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
615950 | Each | 1+ ₩288,249 5+ ₩275,777 10+ ₩260,005 25+ ₩249,166 50+ ₩245,172 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ ₩7,268 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER60 Series | 60rpm | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
615985 | Each | 1+ ₩285,821 5+ ₩273,454 10+ ₩257,815 25+ ₩247,067 50+ ₩245,172 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
RED LION | Each | 1+ ₩754,317 5+ ₩739,231 10+ ₩724,145 25+ ₩721,550 | Min: 1 / Mult: 1 | - | Incremental | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | - | - | - | - | - | 30.5mm | - | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩2,858,670 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ ₩4,921 10+ ₩3,257 25+ ₩3,176 50+ ₩3,095 100+ ₩3,014 | Min: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | EC18A | - | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | Solder Pin | |||||
615973 | Each | 1+ ₩275,464 5+ ₩263,545 10+ ₩248,472 25+ ₩238,114 50+ ₩236,287 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ ₩4,797 10+ ₩4,019 25+ ₩3,678 50+ ₩3,110 100+ ₩3,062 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER23 Series | 60rpm | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩3,581,243 5+ ₩3,133,588 10+ ₩2,802,747 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩2,043,446 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
4064925 | Each | 1+ ₩333,609 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064932 | Each | 1+ ₩309,569 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064931 | Each | 1+ ₩290,567 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
NIDEC COMPONENTS | Each | 1+ ₩60,363 5+ ₩56,751 10+ ₩54,252 20+ ₩51,752 | Min: 1 / Mult: 1 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩51,780 5+ ₩48,405 10+ ₩47,491 20+ ₩46,577 | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩75,786 5+ ₩65,048 10+ ₩64,592 20+ ₩53,257 | Min: 1 / Mult: 1 | Magnetic | Incremental | 250PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ ₩6,854 10+ ₩5,159 25+ ₩5,014 50+ ₩4,869 100+ ₩4,723 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | - | Gray Code | Through Hole | SRGA | - | 10000 | - | Hollow Shaft | - | 4.8mm | - | 12V | -10°C | 60°C | - | Solder Pin | |||||
615948 | Each | 1+ ₩275,473 5+ ₩263,554 10+ ₩248,481 25+ ₩238,122 50+ ₩236,291 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
615936 | Each | 1+ ₩275,473 5+ ₩263,554 10+ ₩248,481 25+ ₩238,122 50+ ₩236,291 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩4,061,517 5+ ₩3,553,828 10+ ₩2,944,600 25+ ₩2,914,611 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩2,856,527 5+ ₩2,499,461 10+ ₩2,070,982 25+ ₩2,049,892 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
4064928 | Each | 1+ ₩298,300 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064927 | Each | 1+ ₩287,478 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064929 | Each | 1+ ₩287,478 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable |