Rotary Encoders:
21개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,114 10+ ₩5,459 25+ ₩4,923 50+ ₩4,686 100+ ₩4,480 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | 50000 | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ ₩3,792 10+ ₩3,435 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | 50000 | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ ₩3,488 50+ ₩2,335 100+ ₩2,251 250+ ₩2,194 500+ ₩2,152 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | - | Flatted End | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩858 100+ ₩841 500+ ₩824 1000+ ₩807 2400+ ₩790 가격 더 알아보기 | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | 100000 | - | Hollow Shaft | 5.5mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | Solder Pin | ||||
Each | 1+ ₩3,558 50+ ₩2,555 100+ ₩2,382 250+ ₩2,339 500+ ₩2,238 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | - | Flatted End | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ ₩634,557 5+ ₩607,101 10+ ₩572,380 25+ ₩548,519 50+ ₩544,300 | Min: 1 / Mult: 1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 58B | 8000rpm | - | 1Channels | Flatted End | 20mm | 10mm | 10V | 30V | -40°C | 80°C | IP65, IP67 | M12/8 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩486,658 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | GZT4 | 9000rpm | - | - | Hollow Shaft | - | 6mm | - | 5VDC | -20°C | 80°C | IP52 | Cable | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩764 100+ ₩656 500+ ₩587 1000+ ₩569 2400+ ₩535 가격 더 알아보기 | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | 100000 | - | Hollow Shaft | 11mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | Solder Pin | ||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,665 | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC06 Series | - | 20000 | 2Channels | Flatted End | 0.3mm | 3.3mm | - | - | -25°C | 80°C | IP40 | Solder | |||||
Each | 1+ ₩1,473,924 5+ ₩1,444,446 10+ ₩1,414,968 25+ ₩1,386,463 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | - | Solid Shaft | 19mm | 10mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ ₩1,466,928 5+ ₩1,437,590 10+ ₩1,408,251 25+ ₩1,386,463 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | - | Solid Shaft | 10mm | 6mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ ₩752,269 5+ ₩737,224 10+ ₩722,179 25+ ₩712,206 | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | - | Horizontal | - | Analog | Flange Mount | ACS/ACM36 Series | 10000rpm | 1000000 | - | Solid Shaft | 12.4mm | 6mm | 19V | 33V | -30°C | 80°C | IP65 | Cable | |||||
Each | 1+ ₩1,161,789 5+ ₩1,138,554 10+ ₩1,115,318 25+ ₩1,092,082 50+ ₩1,068,846 | Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | ACM60 Series | 10000rpm | 2000000000 | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1+ ₩718,814 5+ ₩704,438 10+ ₩690,062 25+ ₩675,686 50+ ₩661,608 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | ACS/ACM36 Series | 3000rpm | 1000000 | - | Solid Shaft | 12.4mm | 6mm | 19V | 33V | -30°C | 80°C | IP65 | Cable | |||||
Each | 1+ ₩1,559,111 5+ ₩1,532,890 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | - | Blind Hollow Shaft | - | 15mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ ₩1,629,505 5+ ₩1,596,915 10+ ₩1,564,325 25+ ₩1,532,890 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | - | Blind Hollow Shaft | - | 8mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ ₩769,840 5+ ₩754,444 10+ ₩739,047 25+ ₩723,650 50+ ₩712,206 | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | - | Horizontal | - | Analog | Flange Mount | ACS/ACM36 Series | 10000rpm | 1000000 | - | Solid Shaft | 12.4mm | 6mm | 19V | 33V | -30°C | 80°C | IP65 | Cable | |||||
Each | 1+ ₩1,115,041 5+ ₩1,092,741 10+ ₩1,070,440 25+ ₩1,055,660 | Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | ACM60 Series | 10000rpm | 2000000000 | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1+ ₩698,823 5+ ₩684,847 10+ ₩670,871 25+ ₩661,608 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | ACS/ACM36 Series | 3000rpm | 1000000 | - | Solid Shaft | 12.4mm | 6mm | 19V | 33V | -30°C | 80°C | IP65 | Cable | |||||
Each | 1+ ₩1,629,505 5+ ₩1,596,915 10+ ₩1,564,325 25+ ₩1,532,890 | Min: 1 / Mult: 1 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | - | Blind Hollow Shaft | - | 10mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ ₩14,129 10+ ₩11,356 25+ ₩10,412 50+ ₩9,730 100+ ₩9,163 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC20A | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5VDC | -30°C | 80°C | - | Solder Pin |