Rotary Encoders:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,840 10+ ₩16,702 25+ ₩15,524 | Min: 1 / Mult: 1 | Optical | Incremental | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | - | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,780,457 5+ ₩1,703,417 10+ ₩1,605,997 25+ ₩1,539,047 50+ ₩1,527,210 | Min: 1 / Mult: 1 | Mechanical | Absolute | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | CHM5 | 9000rpm | - | - | D Type Flatted End | - | 6mm | 5V | 30V | -20°C | 90°C | IP65, IP67 | M23 Connector | ||||
Each | 1+ ₩509,786 5+ ₩499,591 10+ ₩489,395 25+ ₩482,639 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | Horizontal | - | HTL/TTL | Flange Mount | DUS60 Series | 1500rpm | 3600000000 | - | Hollow Shaft | - | 12mm | 4.75V | 30V | -30°C | 90°C | IP65 | M12/4 Pin Connector | |||||
Each | 1+ ₩505,979 5+ ₩495,860 10+ ₩485,740 25+ ₩479,027 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | Horizontal | - | HTL/TTL | Flange Mount | DUS60 Series | 1500rpm | 3600000000 | - | Hollow Shaft | - | 15.88mm | 4.75V | 30V | -30°C | 90°C | IP65 | M12/4 Pin Connector | |||||
Each | 1+ ₩509,786 5+ ₩499,591 10+ ₩489,395 25+ ₩482,639 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | Horizontal | - | HTL/TTL | Flange Mount | DUS60 Series | 1500rpm | 3600000000 | - | Hollow Shaft | - | 12.7mm | 4.75V | 30V | -30°C | 90°C | IP65 | M12/4 Pin Connector | |||||
Each | 1+ ₩496,430 5+ ₩486,502 10+ ₩476,573 25+ ₩469,989 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | Horizontal | - | HTL/TTL | Flange Mount | DUS60 Series | 1500rpm | 3600000000 | - | Blind Hollow Shaft | - | 15.88mm | 4.75V | 30V | -30°C | 90°C | IP65 | M12/4 Pin Connector |