Rotary Encoders:
244개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,699 5+ ₩3,334 10+ ₩2,968 20+ ₩2,315 40+ ₩2,255 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11H Series | 60rpm | - | 2Channels | Knurled End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ ₩252,677 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩13,585 5+ ₩12,622 10+ ₩11,659 50+ ₩10,913 100+ ₩9,784 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 180LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-8300 | - | 180 | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩17,868 10+ ₩14,821 25+ ₩13,937 50+ ₩13,244 100+ ₩12,484 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EM11B | - | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩471,303 5+ ₩466,588 10+ ₩461,872 25+ ₩420,996 50+ ₩380,120 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ ₩472,784 5+ ₩370,835 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | |||||
Each | 1+ ₩313,906 5+ ₩300,323 10+ ₩283,147 25+ ₩271,344 50+ ₩269,265 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ ₩314,086 5+ ₩300,496 10+ ₩283,310 25+ ₩271,499 50+ ₩269,421 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ ₩4,921 10+ ₩3,257 25+ ₩3,176 50+ ₩3,095 100+ ₩3,014 | Min: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | EC18A | - | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩765,902 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Sine Cosine | Flange Mount | DSM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩901,760 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩858 100+ ₩841 500+ ₩824 1000+ ₩807 2400+ ₩790 가격 더 알아보기 | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | 100000 | - | Hollow Shaft | 5.5mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | Solder Pin | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,711 50+ ₩3,849 100+ ₩3,166 250+ ₩2,920 500+ ₩2,692 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Absolute | 24PPR | 16 Detents | Horizontal | Without Push Switch | - | Through Hole | EN18AB Series | - | 30000 | - | No Shaft | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | Solder Pin | ||||
Each | 1+ ₩409,069 5+ ₩400,888 10+ ₩392,707 25+ ₩384,525 50+ ₩376,344 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩10,528 50+ ₩9,847 100+ ₩9,233 250+ ₩9,026 | Min: 10 / Mult: 1 | - | - | 150LPI | - | - | - | Quadrature | - | - | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | - | |||||
Each | 1+ ₩343,087 5+ ₩336,226 10+ ₩329,364 25+ ₩322,502 50+ ₩318,154 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩10,719 50+ ₩10,126 100+ ₩9,533 250+ ₩9,343 | Min: 10 / Mult: 1 | Optical | Incremental | 75LPI | - | Vertical | - | Quadrature | Surface Mount | AEDR-8300 Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder | |||||
Each | 1+ ₩198,364 | Min: 1 / Mult: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩220,410 5+ ₩216,002 10+ ₩211,594 25+ ₩207,186 50+ ₩202,778 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 6000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩217,653 5+ ₩213,300 10+ ₩208,947 25+ ₩206,065 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 6000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩189,429 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩679,674 5+ ₩666,081 10+ ₩652,488 25+ ₩638,894 50+ ₩630,862 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | - | Horizontal | - | TTL / RS422 | - | EcoLine Series | - | 1000000 | 6Channels | - | - | - | 4.5V | 5.5V | -20°C | 70°C | IP50, IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ ₩252,033 5+ ₩246,993 10+ ₩241,952 25+ ₩238,606 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,252 5+ ₩11,390 10+ ₩10,528 50+ ₩9,847 100+ ₩9,233 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 150LPI | - | Vertical | - | Quadrature | Surface Mount | AEDR-8300 Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder | |||||
Each | 1+ ₩286,103 5+ ₩280,381 10+ ₩274,659 25+ ₩268,937 50+ ₩263,215 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable |