DHO5 Rotary Encoders:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ ₩1,300,167 5+ ₩1,100,370 10+ ₩1,086,766 25+ ₩1,065,031 50+ ₩1,043,296 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | - | - | Hollow Shaft | - | - | - | -40°C | - | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,175,753 5+ ₩1,152,238 10+ ₩1,128,723 25+ ₩1,105,208 50+ ₩1,081,693 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | - | - | Hollow Shaft | - | - | - | - | - | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,510,758 5+ ₩1,434,264 10+ ₩1,416,527 25+ ₩1,388,197 50+ ₩1,359,867 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | 6000rpm | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,500,501 5+ ₩1,424,522 10+ ₩1,406,896 25+ ₩1,378,759 50+ ₩1,350,621 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,132,956 5+ ₩1,110,297 10+ ₩1,087,638 25+ ₩1,064,979 50+ ₩1,042,320 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | - | - | Hollow Shaft | - | - | - | - | - | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩801,056 5+ ₩787,875 10+ ₩729,483 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHO5 | - | - | Hollow Shaft | - | - | - | - | - | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,294,653 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | - | - | Hollow Shaft | - | - | - | - | - | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩757,745 5+ ₩745,276 10+ ₩690,042 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHO5 | 6000rpm | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||