DSM5 Rotary Encoders:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ ₩780,011 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Sine Cosine | Flange Mount | DSM5 | 6000rpm | Solid Shaft | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ₩856,543 5+ ₩842,449 10+ ₩780,011 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | DSM5 | 6000rpm | Solid Shaft | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||