EC12E Rotary Encoders:
21개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,495 10+ ₩2,043 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩4,730 10+ ₩2,724 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩4,003 10+ ₩3,496 25+ ₩3,205 50+ ₩3,002 100+ ₩2,875 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩2,948 10+ ₩2,768 25+ ₩2,587 50+ ₩2,406 100+ ₩2,225 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩3,050 10+ ₩2,931 25+ ₩2,812 50+ ₩2,724 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩3,392 10+ ₩2,871 100+ ₩2,119 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩4,344 10+ ₩3,496 25+ ₩3,205 50+ ₩3,066 100+ ₩2,875 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩2,569 10+ ₩2,119 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩3,392 10+ ₩2,871 100+ ₩2,306 250+ ₩2,119 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩3,007 10+ ₩2,119 25+ ₩2,119 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩2,299 10+ ₩2,255 25+ ₩2,233 50+ ₩2,211 100+ ₩2,167 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩3,703 10+ ₩2,876 25+ ₩2,856 50+ ₩2,836 100+ ₩2,724 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩2,948 10+ ₩2,371 25+ ₩2,327 50+ ₩2,282 100+ ₩2,238 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩2,948 10+ ₩2,150 25+ ₩2,119 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩2,280 10+ ₩1,805 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩2,571 10+ ₩2,119 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩3,703 10+ ₩2,600 25+ ₩2,547 50+ ₩2,494 100+ ₩2,440 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩1,879 10+ ₩1,567 25+ ₩1,550 50+ ₩1,533 100+ ₩1,455 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | - | Quadrature | Through Hole | EC12E | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩1,301 10+ ₩1,085 25+ ₩1,073 50+ ₩1,061 100+ ₩1,007 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | - | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ ₩2,506 10+ ₩2,090 25+ ₩2,067 50+ ₩2,045 100+ ₩1,940 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Slotted End | 14mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
ALPS ALPINE | Each | 1+ ₩1,825 10+ ₩1,522 25+ ₩1,505 50+ ₩1,489 100+ ₩1,412 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | EC12E | - | 2Channels | D Type Slotted End | 14mm | 6mm | 5V | -10°C | 70°C | Solder Pin |