PEC16 Rotary Encoders:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,482 3+ ₩2,315 5+ ₩2,148 10+ ₩1,980 20+ ₩1,941 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | 100000 | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ ₩2,081 3+ ₩2,067 5+ ₩2,052 10+ ₩2,037 20+ ₩1,997 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | 100000 | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin |