REC16 Series Rotary Encoders:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ ₩43,155 5+ ₩37,052 10+ ₩34,735 20+ ₩30,877 50+ ₩30,260 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ ₩24,569 5+ ₩23,098 10+ ₩22,637 20+ ₩22,175 50+ ₩21,713 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin | |||||
NIDEC COMPONENTS | Each | 1+ ₩38,196 5+ ₩32,809 10+ ₩30,756 20+ ₩28,548 50+ ₩27,978 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | 5VDC | 0°C | 50°C | IP40 | PC Pin |