Rotary Encoders:
41개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩74,802 5+ ₩66,139 10+ ₩57,476 50+ ₩54,727 100+ ₩51,977 | Min: 1 / Mult: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ ₩471,303 5+ ₩466,588 10+ ₩461,872 25+ ₩420,996 50+ ₩380,120 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ ₩73,998 5+ ₩63,519 10+ ₩59,459 25+ ₩54,463 50+ ₩50,944 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B | 12000rpm | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩92,563 5+ ₩92,549 10+ ₩80,539 50+ ₩75,884 | Min: 1 / Mult: 1 | Optical | Incremental | 5000CPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEDM | 12000rpm | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ ₩313,906 5+ ₩300,323 10+ ₩283,147 25+ ₩271,344 50+ ₩269,265 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ ₩314,086 5+ ₩300,496 10+ ₩283,310 25+ ₩271,499 50+ ₩269,421 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩1,931,599 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
Each | 1+ ₩68,586 5+ ₩60,013 10+ ₩49,725 25+ ₩44,581 50+ ₩41,152 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩123,403 5+ ₩108,594 10+ ₩93,177 50+ ₩88,633 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | SPI | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | 8 Pin Connector | |||||
Each | 1+ ₩55,943 5+ ₩50,063 10+ ₩46,997 25+ ₩43,072 50+ ₩40,273 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 500CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩61,986 5+ ₩55,469 10+ ₩52,062 25+ ₩47,723 50+ ₩44,628 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 1000CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩100,748 5+ ₩93,133 10+ ₩80,066 50+ ₩74,168 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | Screw | |||||
Each | 1+ ₩72,416 5+ ₩68,263 10+ ₩59,710 25+ ₩56,951 50+ ₩51,942 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ ₩89,074 5+ ₩77,940 10+ ₩64,579 25+ ₩57,898 50+ ₩53,445 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 4096PPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩134,334 5+ ₩124,167 10+ ₩106,746 50+ ₩99,299 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | Screw | |||||
Each | 1+ ₩56,343 5+ ₩50,433 10+ ₩47,323 25+ ₩43,383 50+ ₩40,569 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 200CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩71,977 5+ ₩62,980 10+ ₩52,184 25+ ₩46,785 50+ ₩43,186 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 512CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩66,489 5+ ₩60,702 10+ ₩54,915 25+ ₩51,055 50+ ₩48,615 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 2000CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩67,214 5+ ₩60,150 10+ ₩56,462 25+ ₩51,752 50+ ₩48,389 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 2048CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩136,819 5+ ₩117,391 10+ ₩100,580 50+ ₩98,890 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | Screw | |||||
Each | 1+ ₩93,419 5+ ₩83,148 10+ ₩71,365 50+ ₩66,273 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | SPI | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | 8 Pin Connector | |||||
Each | 1+ ₩92,878 5+ ₩79,711 10+ ₩68,327 50+ ₩64,760 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | SPI | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | 8 Pin Connector | |||||
PEPPERL+FUCHS | Each | 1+ ₩883,398 5+ ₩865,731 10+ ₩848,063 25+ ₩830,395 50+ ₩812,727 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | - | - | - | - | 12000rpm | - | - | - | - | 6mm | - | - | -40°C | 85°C | - | M12 Connector | ||||
Each | 1+ ₩103,881 5+ ₩89,145 10+ ₩76,401 50+ ₩74,167 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | Screw | |||||
Each | 1+ ₩131,967 5+ ₩113,238 10+ ₩97,035 50+ ₩90,735 | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | SPI | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | 8 Pin Connector |