Rotary Encoders:
16개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩168,694 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ ₩228,265 5+ ₩196,745 10+ ₩187,250 | Min: 1 / Mult: 1 | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ ₩7,984 10+ ₩7,130 25+ ₩5,881 50+ ₩5,700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ ₩7,643 10+ ₩7,155 25+ ₩6,030 50+ ₩5,823 100+ ₩5,700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ ₩40,907 10+ ₩32,878 25+ ₩30,126 50+ ₩29,480 100+ ₩28,918 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ ₩7,346 10+ ₩6,605 25+ ₩5,475 50+ ₩5,351 | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ ₩15,314 10+ ₩13,674 25+ ₩12,672 50+ ₩11,852 100+ ₩11,748 | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ ₩45,123 5+ ₩38,748 10+ ₩36,276 25+ ₩34,520 | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ ₩44,032 3+ ₩40,903 5+ ₩37,774 10+ ₩35,383 20+ ₩32,859 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ ₩7,580 3+ ₩7,421 5+ ₩7,262 10+ ₩7,102 20+ ₩6,631 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ ₩7,518 3+ ₩7,403 5+ ₩7,288 10+ ₩7,173 20+ ₩6,721 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Cross Slotted End | 24mm | 6mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ ₩5,133 3+ ₩4,824 5+ ₩4,515 10+ ₩4,205 20+ ₩4,121 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | 25000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ ₩44,032 3+ ₩40,903 5+ ₩37,774 10+ ₩35,383 20+ ₩32,859 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ ₩188,303 5+ ₩183,913 10+ ₩179,337 25+ ₩175,112 50+ ₩171,119 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ ₩40,666 | Min: 1 / Mult: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ ₩7,376 10+ ₩7,226 25+ ₩7,152 50+ ₩7,077 100+ ₩7,002 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin |