Rotary Encoders:
27개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩69,550 5+ ₩59,697 10+ ₩58,114 | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ ₩70,941 5+ ₩60,901 10+ ₩58,114 | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ ₩72,895 5+ ₩62,577 10+ ₩58,580 25+ ₩58,114 | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ ₩94,512 5+ ₩93,579 | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ ₩343,087 5+ ₩336,226 10+ ₩329,364 25+ ₩322,502 50+ ₩318,154 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩70,583 3+ ₩65,591 5+ ₩60,598 10+ ₩55,423 20+ ₩52,798 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ ₩2,327,134 5+ ₩2,226,440 10+ ₩2,099,107 25+ ₩2,011,600 50+ ₩1,996,129 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | DSU9H | 3000rpm | - | - | Hollow Shaft | - | 30mm | 11V | 30V | -20°C | 85°C | IP65 | Cable | ||||
Each | 1+ ₩373,150 5+ ₩365,687 10+ ₩358,224 25+ ₩350,761 50+ ₩343,454 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩385,678 5+ ₩377,965 10+ ₩370,251 25+ ₩365,142 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ ₩352,751 5+ ₩345,696 10+ ₩338,641 25+ ₩331,586 50+ ₩327,193 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩365,859 5+ ₩358,542 10+ ₩351,225 25+ ₩343,908 50+ ₩336,591 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩337,793 5+ ₩331,038 10+ ₩324,282 25+ ₩317,526 50+ ₩310,912 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩362,773 5+ ₩355,518 10+ ₩348,263 25+ ₩343,454 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩366,591 5+ ₩359,260 10+ ₩351,928 25+ ₩347,065 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | - | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 3Channels | - | - | - | 4.5V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩600,136 | Min: 1 / Mult: 1 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFV60 Series | 3000rpm | 3000000000 | - | - | - | - | 4.5V | 32V | -20°C | 100°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ ₩357,919 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 3Channels | - | - | - | 7V | 27V | -20°C | 70°C | IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ ₩370,408 5+ ₩363,000 10+ ₩355,592 25+ ₩350,677 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ ₩378,054 5+ ₩370,493 10+ ₩362,932 25+ ₩357,919 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ ₩668,272 5+ ₩654,907 10+ ₩641,542 25+ ₩632,678 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DFV60 Series | 3000rpm | 3000000000 | - | - | - | - | 10V | 32V | -20°C | 100°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ ₩357,042 5+ ₩349,902 10+ ₩342,761 25+ ₩338,027 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ ₩658,723 5+ ₩645,549 10+ ₩632,375 25+ ₩623,639 | Min: 1 / Mult: 1 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFV60 Series | 3000rpm | 3000000000 | - | - | - | - | 4.5V | 32V | -20°C | 100°C | IP65 | Cable | |||||
Each | 1+ ₩381,872 5+ ₩374,235 10+ ₩366,598 25+ ₩361,530 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩718,814 5+ ₩704,438 10+ ₩690,062 25+ ₩675,686 50+ ₩661,608 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | ACS/ACM36 Series | 3000rpm | 1000000 | - | Solid Shaft | 12.4mm | 6mm | 19V | 33V | -30°C | 80°C | IP65 | Cable | |||||
Each | 1+ ₩370,408 5+ ₩363,000 10+ ₩355,592 25+ ₩350,677 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ ₩374,183 5+ ₩366,700 10+ ₩359,216 25+ ₩351,733 50+ ₩347,065 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable |