Rotary Encoders:

3개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3818985

RoHS

Each
1+
₩1,931,599
Min: 1 / Mult: 1
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
MHM5
12000rpm
D Type Flatted End
18mm
6mm
10V
30V
-40°C
85°C
IP65
M12 Connector
3818984

RoHS

Each
1+
₩2,691,687
5+
₩2,355,226
10+
₩1,951,473
25+
₩1,931,599
Min: 1 / Mult: 1
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
MHM5
12000rpm
D Type Flatted End
18mm
10mm
10V
30V
-40°C
85°C
IP65
M12 Connector
3818983

RoHS

Each
1+
₩2,646,727
5+
₩2,315,886
10+
₩1,918,877
25+
₩1,899,335
Min: 1 / Mult: 1
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
MHM5
12000rpm
D Type Flatted End
18mm
10mm
10V
30V
-40°C
85°C
IP65
M12 Connector
3개 품목 1-3개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account