Rotary Encoders:
24개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩74,802 5+ ₩66,139 10+ ₩57,476 50+ ₩54,727 100+ ₩51,977 | Min: 1 / Mult: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ ₩73,998 5+ ₩63,519 10+ ₩59,459 25+ ₩54,463 50+ ₩50,944 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B | 12000rpm | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩117,083 5+ ₩100,479 10+ ₩94,037 25+ ₩89,322 50+ ₩87,183 | Min: 1 / Mult: 1 | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | RE12D | - | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩2,948 10+ ₩2,371 25+ ₩2,327 50+ ₩2,282 100+ ₩2,238 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ ₩31,049 10+ ₩28,601 25+ ₩27,113 50+ ₩26,465 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ ₩31,080 10+ ₩28,630 25+ ₩27,140 50+ ₩25,816 100+ ₩24,118 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ ₩31,080 10+ ₩28,630 25+ ₩27,140 50+ ₩25,816 100+ ₩24,118 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ ₩31,080 10+ ₩28,630 25+ ₩27,140 50+ ₩25,816 100+ ₩24,118 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ ₩68,586 5+ ₩60,013 10+ ₩49,725 25+ ₩44,581 50+ ₩41,152 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩55,943 5+ ₩50,063 10+ ₩46,997 25+ ₩43,072 50+ ₩40,273 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 500CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ ₩99,159 5+ ₩85,096 10+ ₩76,574 | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ ₩61,986 5+ ₩55,469 10+ ₩52,062 25+ ₩47,723 50+ ₩44,628 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 1000CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩72,416 5+ ₩68,263 10+ ₩59,710 25+ ₩56,951 50+ ₩51,942 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ ₩89,074 5+ ₩77,940 10+ ₩64,579 25+ ₩57,898 50+ ₩53,445 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 4096PPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩56,343 5+ ₩50,433 10+ ₩47,323 25+ ₩43,383 50+ ₩40,569 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 200PPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩71,977 5+ ₩62,980 10+ ₩52,184 25+ ₩46,785 50+ ₩43,186 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 512CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩66,489 5+ ₩60,702 10+ ₩54,915 25+ ₩51,055 50+ ₩48,615 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 2000CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩67,214 5+ ₩60,150 10+ ₩56,462 25+ ₩51,752 50+ ₩48,389 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 2048CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ ₩120,969 5+ ₩105,232 10+ ₩91,615 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ ₩79,016 5+ ₩69,139 10+ ₩57,287 25+ ₩51,361 50+ ₩47,410 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 1024PPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩23,842 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ ₩48,504 5+ ₩44,661 10+ ₩40,426 50+ ₩38,460 100+ ₩37,907 | Min: 1 / Mult: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ ₩31,080 10+ ₩28,630 25+ ₩27,140 50+ ₩25,816 100+ ₩24,118 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ ₩1,879 10+ ₩1,567 25+ ₩1,550 50+ ₩1,533 100+ ₩1,455 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | - | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin |