Rotary Encoders:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRAYHILL | Each | 1+ ₩77,121 5+ ₩74,094 10+ ₩71,066 25+ ₩71,051 50+ ₩70,841 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | - | - | 16 Detents | Vertical | - | - | - | - | 100rpm | 100rpm | 1000000 | - | D Type Flatted End | 9.52mm | - | 4.75V | - | -40°C | - | Wire Leaded | ||||
Each | 1+ ₩75,654 5+ ₩73,476 10+ ₩72,303 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ ₩75,095 5+ ₩73,989 10+ ₩72,883 25+ ₩71,776 50+ ₩66,496 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 1+ ₩73,346 5+ ₩69,442 10+ ₩64,648 25+ ₩62,734 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin |