Rotary Encoders:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩34,408 10+ ₩27,658 25+ ₩25,700 50+ ₩23,742 100+ ₩22,669 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | RES | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ ₩38,263 5+ ₩32,858 10+ ₩30,763 20+ ₩28,856 50+ ₩26,949 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩34,919 5+ ₩29,941 10+ ₩28,028 20+ ₩25,504 50+ ₩22,979 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩27,695 5+ ₩25,713 10+ ₩25,199 20+ ₩24,685 50+ ₩24,171 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ ₩24,389 5+ ₩22,627 10+ ₩22,175 20+ ₩21,722 50+ ₩21,270 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ ₩38,446 10+ ₩30,904 25+ ₩29,366 50+ ₩27,828 100+ ₩26,038 가격 더 알아보기 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ ₩2,783 10+ ₩2,308 25+ ₩2,171 50+ ₩2,063 100+ ₩1,944 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 16 Detents | Vertical | - | Quadrature | Through Hole | SRGP | 50000 | - | Ring Type Hollow Shaft | 9mm | 21.9mm | - | - | - | - | - | Solder Pin |