입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩9,899 |
5+ | ₩9,297 |
10+ | ₩8,694 |
25+ | ₩8,598 |
50+ | ₩8,502 |
100+ | ₩8,406 |
제품 정보
제품 개요
AS7341-DLGM is an 11-channel multi-spectral digital sensor. It enables new consumer, commercial, and laboratory applications including spectral identification, reflection, and absorption for colour matching, fluid or reagent analysis, passive ambient light measurement, and colour calibration. The spectral response is defined by individual channels covering approximately 350nm to 1000nm with 8 channels centered in the visible spectrum (VIS), plus one near-infrared (NIR) and a clear channel. The NIR channel in combination with the other VIS channels may provide information on surrounding ambient light conditions, including light source detection. The application includes high-precision reflective colour point and spectral measurements, fluid colour, turbidity or reagent-based constituent analysis, spectral power distribution and passive ambient CCT measurement for home and building automation, and high-end display colour management.
- Precision colour, spectral composition and distribution measurements
- Low power consumption and efficient I²C communication
- 1.8VDD operation, max 300µA, configurable sleep mode to <lt/>5µA, interrupt-driven device
- Integrated ambient light flicker detection on chip and light source detection through NIR channel
- Dedicated channel, independently configurable timing and gain
- Automatic gain adjustment, 50Hz and 60Hz flicker detection flags
- Electronic shutter/trigger and synch control
- GPIO can be used as external trigger input or light source synchronization output
- External photodiodes to expand detection range
- OLGA-8 package, operating free-air temperature from -30 to 85°C
기술 사양
Multi-Spectral Digital Sensor
1.7V
OLGA
Surface Mount
85°C
-
690nm
2V
8Pins
-30°C
AS7341 Series
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서